EA19N E70900000008

Voltmeter; on panel; VAC: 0÷150kV; 40÷72Hz; Length: 97mm; 96x96mm

Tootja: LUMEL

Tootja tähistus:
EA19N E70900000008
TME Sümbol:
EA19N-E70900000008

Spetsifikatsioon

Manufacturer
LUMEL
Type of meter
voltmeter
Mounting
on panel, screw
AC voltage measuring range
0...150kV
Measurement
AC voltage
Frequency
40...72Hz
IP rating
IP52
Kind of meter
analogue, mounting
Measuring instrument features
for use with voltage transformers 100V
Standard equipment
mounting holder x2
Scale length
97mm
Dimensions (W x H x D)
96x96mm
Scale features
working position 90°
Manufacturer series
EA19
Related items
ATS-100
Version
English
Electrical overload
max 150000V
Brutomass300 g
Vaata selle kategooria ülejäänud tooteid: Voltmeetrid LUMEL,
Vaata teisi tooteid sellest sarjast.:
*
EA19N E70900000008
0 TME laos
Netohind koguste puhul alates 1 tk - 29.86 USDKoguste brutohind alates 1 tk - 37.02 USD
Netohind koguste puhul alates 3 tk - 28.31 USDKoguste brutohind alates 3 tk - 35.10 USD
Tükkide arv (Mitmekordsus: 1)