EA19N E72200000007

Voltmeter; on panel; VAC: 0÷15kV; 40÷72Hz; Length: 97mm; 96x96mm


Tootja: LUMEL

Tootja tähistus:
EA19N E72200000007
TME Sümbol:
EA19N-E72200000007

Spetsifikatsioon

Manufacturer
LUMEL
Type of meter
voltmeter
Mounting
on panel, screw
AC voltage measuring range
0...15kV
Measurement
AC voltage
Frequency
40...72Hz
IP rating
IP52
Kind of meter
analogue, mounting
Measuring instrument features
for use with voltage transformers 100V
Scale length
97mm
Dimensions (W x H x D)
96x96mm
Scale features
working position 90°
Manufacturer series
EA19
Related items
ATS-100
Version
English
Electrical overload
max 20000V
Standard equipment
  • mounting holder x2
  • with an extra quality inspection certificate
Brutomass300 g
Vaata selle kategooria ülejäänud tooteid: Voltmeetrid LUMEL,
Vaata teisi tooteid sellest sarjast.:
*
EA19N E72200000007
0 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
Netohind koguste puhul alates 1 tk - 23.23 GBPKoguste brutohind alates 1 tk - 28.81 GBP
Netohind koguste puhul alates 3 tk - 22.02 GBPKoguste brutohind alates 3 tk - 27.31 GBP