+1 500 000 toodet pakkumises
7000 iga päev välja saadetavat pakki
+300 000 klienti 150 riigis
Palun võtke ühendust oma turuesindajaga. Kutsuge meid veebikoosolekule.
Manufacturer | LUMEL | |
Type of meter | ammeter | |
Kind of measurement | indirect with 1A current transformer | |
Mounting | on panel, screw | |
AC current measuring range | 0...300A | |
Kind of meter | analogue, mounting | |
Measurement | AC current | |
Frequency | 40...72Hz | |
Scale features | working position 90° | |
Scale length | 97mm | |
Manufacturer series | EA19 | |
Dimensions (W x H x D) | 96x96mm | |
IP rating | IP52 | |
Standard equipment | mounting holder x2 | |
Related items | ATS-100 | |
Version | special version, tropical |