+1 500 000 toodet pakkumises
7000 iga päev välja saadetavat pakki
+300 000 klienti 150 riigis
Palun võtke ühendust oma turuesindajaga. Kutsuge meid veebikoosolekule.
Manufacturer | BULGIN | |
Type of switch | door | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
AC contacts rating @R | 5A / 250V AC | |
Leads | connectors, for soldering | |
Leads dimensions | 2,8x0,8mm | |
Switching method | ON-(ON) | |
Manufacturer series | 3140 | |
Mounting | on panel, push-in | |
Mounting hole dimensions | 27,44x22,86mm | |
Body colour | white | |
Switches features | with lever | |
Knob height | 17,1mm | |
Button marking | blank | |
Key button colour | white | |
Conform to the norm | ATEX Ex CSA ENEC UL | |
Operating temperature | -25...85°C |