HM2220E

Electric hot shrink gun; 2.2kW; 150l/min,500l/min; 220÷230VAC

UUDIS

Tootja: STEINEL

Tootja tähistus:
HM2220E
TME Sümbol:
HM2220E

Spetsifikatsioon

Manufacturer
STEINEL
Type of tool
electric hot shrink gun
Power
2,2kW
Air flow temperature
80...630°C
Air flow
150l/min, 500l/min
Connectors for the country
Europe
Number of operation modes
9
Tools application
  • connecting elements by means of welding and gluing
  • defrosting
  • drying
  • forming PVC profiles
  • heat shrink sleeve heating
  • plasticising chemicals
  • removing old paintings
  • soldering
Hot shrink gun features
  • adjustable temperature in 9 ranges by knob
  • airflow intensity switch
Supply voltage
  • 220...230V AC
Brutomass1000 g
Sertifikaadid
EAN-kood4007841089474
Vaata selle kategooria ülejäänud tooteid: Kuumutid ja tarvikud STEINEL,
*
HM2220E
4 TME laos
Netohind koguste puhul alates 1 tk - 181.27 USDKoguste brutohind alates 1 tk - 224.77 USD
Netohind koguste puhul alates 3 tk - 171.73 USDKoguste brutohind alates 3 tk - 212.94 USD
Tükkide arv (Mitmekordsus: 1)