+1 500 000 toodet pakkumises
7000 iga päev välja saadetavat pakki
+320 000 klienti 150 riigis
Palun võtke ühendust oma turuesindajaga. Kutsuge meid veebikoosolekule.
Manufacturer | STMicroelectronics | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO, linear | |
Voltage drop | 0,45V | |
Output voltage | 8V | |
Output current | 0,5A | |
Case | DPAK | |
Mounting | SMD | |
Manufacturer series | LFXX | |
Kind of package | reel, tape | |
Operating temperature | -40...125°C | |
Tolerance | ±2% | |
Number of channels | 1 | |
Input voltage | 2,5...16V |