+1 500 000 toodet pakkumises
7000 iga päev välja saadetavat pakki
+300 000 klienti 150 riigis
Palun võtke ühendust oma turuesindajaga. Kutsuge meid veebikoosolekule.
Tootja: MOLEX
Alternatiivsed nimetused: 0430300001
Manufacturer | MOLEX | |
Type of connector | wire-board | |
Connector | contact | |
Kind of connector | female | |
Connector family | data | |
Contacts pitch | 3mm | |
Maximum current | 5A | |
Application - series/manufacturer | Micro-Fit 3.0 | |
Contact plating | tinned | |
Wire cross-section | 0,205...0,519mm2 | |
Wire size | 24AWG...20AWG | |
Kind of package | cut from reel | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Number of pieces on reel | 12000szt. | |
Related items | MX-63812-0800, MX-63819-0000, MX-63901-8900 |