Tööstuslikud ühendused

(49 937)

Industrial applications require connectors that reliably conduct electrical signals under all environmental conditions. For this reason, it is necessary to use special, adequately durable materials, but equally important is the design that prevents penetration of the contact area by moisture and chemicals present in the environment, which can cause corrosion. Often, the connector housing should also shield the connection point and be securely connected to ground.

Circular connectors

Industrial circular connectors are characterized by high durability and resistance to external factors. With an IP rating of up to IP68 they are used in industrial control devices, industrial automation applications, vehicles, medical devices, and more. We offer panel connectors and cable connectors with different number of pins. Additional accessories for circular industrial connectors, such as covers, plugs, and fasteners, are available separately. Circular connectors usually have standard threads that attach the plug and socket and fix their relative position to each other. Typically, these are 7/8-inch threads or metric M5, M8, M9, M12, M16, M23, and M27 threads. Thanks to their advantages, in addition to industry, circular connectors are also used in military radio-electronic equipment, military vehicles, batteries, and other applications.

Rectangular connectors

Rectangular connectors are perfect for many applications. Because of their shape, such connectors are easier to attach. They can also contain a greater number of pins and connection options not available in circular connectors. Rectangular connectors can be used for power, signal, data, and even compressed air transmission. In addition, thanks to the available options and the large number of pins, these connectors allow, for example, the easy disconnection and transport of control cabinets, operator consoles, and manipulators.

Tooted: 49 937

Ladu:

TME
Väline
Kõik
Lehekülg 1
T4110001041-000 | Connector: M12; plug; PIN: 4; female; industrial; 250V; straight
Connector: M12; plug; PIN: 4; female; industrial; 250V; straight
Tootja tähistus: T4110001041-000
Netohind koguste puhul alates 1 tk - 6.53 EURKoguste brutohind alates 1 tk - 8.10 EUR
Netohind koguste puhul alates 10 tk - 5.70 EURKoguste brutohind alates 10 tk - 7.07 EUR
Netohind koguste puhul alates 15 tk - 5.57 EURKoguste brutohind alates 15 tk - 6.90 EUR
Netohind koguste puhul alates 25 tk - 5.40 EURKoguste brutohind alates 25 tk - 6.69 EUR
Netohind koguste puhul alates 50 tk - 5.17 EURKoguste brutohind alates 50 tk - 6.40 EUR
Netohind koguste puhul alates 100 tk - 4.93 EURKoguste brutohind alates 100 tk - 6.12 EUR
Netohind koguste puhul alates 200 tk - 4.70 EURKoguste brutohind alates 200 tk - 5.83 EUR
Netohind koguste puhul alates 250 tk - 4.63 EURKoguste brutohind alates 250 tk - 5.73 EUR
3525 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
T4111001041-000 | Connector: M12; plug; PIN: 4; male; industrial; 250V; straight; IP67
Connector: M12; plug; PIN: 4; male; industrial; 250V; straight; IP67
Tootja tähistus: T4111001041-000
Netohind koguste puhul alates 1 tk - 6.19 EURKoguste brutohind alates 1 tk - 7.68 EUR
Netohind koguste puhul alates 10 tk - 5.26 EURKoguste brutohind alates 10 tk - 6.52 EUR
Netohind koguste puhul alates 25 tk - 5.03 EURKoguste brutohind alates 25 tk - 6.24 EUR
Netohind koguste puhul alates 100 tk - 4.70 EURKoguste brutohind alates 100 tk - 5.83 EUR
Netohind koguste puhul alates 250 tk - 4.50 EURKoguste brutohind alates 250 tk - 5.57 EUR
1693 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
934124100 CA 3 LS | Connector: circular; plug; PIN: 4(3+1); male; industrial; CA; 400V
Connector: circular; plug; PIN: 4(3+1); male; industrial; CA; 400V
Tootja tähistus: 934124100 CA 3 LS
Tootja: HIRSCHMANN
Netohind koguste puhul alates 1 tk - 7.58 EURKoguste brutohind alates 1 tk - 9.39 EUR
Netohind koguste puhul alates 5 tk - 6.81 EURKoguste brutohind alates 5 tk - 8.45 EUR
Netohind koguste puhul alates 20 tk - 6.05 EURKoguste brutohind alates 20 tk - 7.51 EUR
Netohind koguste puhul alates 100 tk - 5.32 EURKoguste brutohind alates 100 tk - 6.60 EUR
8607 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
1-66101-9 | Connector: circular; contact; PIN: 1; female; industrial; crimped
Connector: circular; contact; PIN: 1; female; industrial; crimped
Tootja tähistus: 1-66101-9
Netohind koguste puhul alates 1 tk - 0.88 EURKoguste brutohind alates 1 tk - 1.08 EUR
Netohind koguste puhul alates 10 tk - 0.71 EURKoguste brutohind alates 10 tk - 0.88 EUR
Netohind koguste puhul alates 25 tk - 0.65 EURKoguste brutohind alates 25 tk - 0.80 EUR
Netohind koguste puhul alates 50 tk - 0.60 EURKoguste brutohind alates 50 tk - 0.74 EUR
Netohind koguste puhul alates 100 tk - 0.54 EURKoguste brutohind alates 100 tk - 0.67 EUR
Netohind koguste puhul alates 250 tk - 0.48 EURKoguste brutohind alates 250 tk - 0.59 EUR
Netohind koguste puhul alates 500 tk - 0.44 EURKoguste brutohind alates 500 tk - 0.55 EUR
Netohind koguste puhul alates 1000 tk - 0.43 EURKoguste brutohind alates 1000 tk - 0.53 EUR
19919 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
T4111512041-000 | Connector: M12; plug; PIN: 4; male; industrial; 250V; straight; IP67
Connector: M12; plug; PIN: 4; male; industrial; 250V; straight; IP67
Tootja tähistus: T4111512041-000
Netohind koguste puhul alates 1 tk - 9.76 EURKoguste brutohind alates 1 tk - 12.11 EUR
Netohind koguste puhul alates 10 tk - 8.35 EURKoguste brutohind alates 10 tk - 10.36 EUR
Netohind koguste puhul alates 25 tk - 7.94 EURKoguste brutohind alates 25 tk - 9.84 EUR
Netohind koguste puhul alates 50 tk - 7.66 EURKoguste brutohind alates 50 tk - 9.49 EUR
Netohind koguste puhul alates 100 tk - 7.38 EURKoguste brutohind alates 100 tk - 9.15 EUR
Netohind koguste puhul alates 200 tk - 7.12 EURKoguste brutohind alates 200 tk - 8.83 EUR
2090 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
09150006102 | Contact; male; industrial; Han® D; copper alloy; silver plated
Contact; male; industrial; Han® D; copper alloy; silver plated
Tootja tähistus: 09150006102
Tootja: HARTING
Netohind koguste puhul alates 1 tk - 0.85 EURKoguste brutohind alates 1 tk - 1.05 EUR
Netohind koguste puhul alates 10 tk - 0.78 EURKoguste brutohind alates 10 tk - 0.97 EUR
Netohind koguste puhul alates 50 tk - 0.72 EURKoguste brutohind alates 50 tk - 0.89 EUR
Netohind koguste puhul alates 100 tk - 0.70 EURKoguste brutohind alates 100 tk - 0.86 EUR
Netohind koguste puhul alates 200 tk - 0.67 EURKoguste brutohind alates 200 tk - 0.83 EUR
Netohind koguste puhul alates 500 tk - 0.64 EURKoguste brutohind alates 500 tk - 0.79 EUR
Netohind koguste puhul alates 1000 tk - 0.62 EURKoguste brutohind alates 1000 tk - 0.76 EUR
Netohind koguste puhul alates 1500 tk - 0.60 EURKoguste brutohind alates 1500 tk - 0.75 EUR
Netohind koguste puhul alates 2000 tk - 0.59 EURKoguste brutohind alates 2000 tk - 0.73 EUR
Netohind koguste puhul alates 2500 tk - 0.58 EURKoguste brutohind alates 2500 tk - 0.72 EUR
37238 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
932109100 GDM 3011 J SCHWARZ | Connector: valve connector; plug; industrial; form A; 18mm; female
Connector: valve connector; plug; industrial; form A; 18mm; female
Tootja: HIRSCHMANN
Netohind koguste puhul alates 1 tk - 2.18 EURKoguste brutohind alates 1 tk - 2.70 EUR
Netohind koguste puhul alates 5 tk - 1.98 EURKoguste brutohind alates 5 tk - 2.45 EUR
Netohind koguste puhul alates 20 tk - 1.77 EURKoguste brutohind alates 20 tk - 2.19 EUR
Netohind koguste puhul alates 100 tk - 1.52 EURKoguste brutohind alates 100 tk - 1.89 EUR
3275 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
T4111001051-000 | Connector: M12; plug; PIN: 5; male; industrial; 60V; straight; IP67
Connector: M12; plug; PIN: 5; male; industrial; 60V; straight; IP67
Tootja tähistus: T4111001051-000
Netohind koguste puhul alates 1 tk - 7.42 EURKoguste brutohind alates 1 tk - 9.21 EUR
Netohind koguste puhul alates 10 tk - 6.60 EURKoguste brutohind alates 10 tk - 8.18 EUR
Netohind koguste puhul alates 25 tk - 6.17 EURKoguste brutohind alates 25 tk - 7.65 EUR
Netohind koguste puhul alates 50 tk - 5.96 EURKoguste brutohind alates 50 tk - 7.38 EUR
Netohind koguste puhul alates 100 tk - 5.75 EURKoguste brutohind alates 100 tk - 7.12 EUR
Netohind koguste puhul alates 200 tk - 5.58 EURKoguste brutohind alates 200 tk - 6.92 EUR
305 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
T4110001051-000 | Connector: M12; plug; PIN: 5; female; industrial; 60V; straight; IP67
Connector: M12; plug; PIN: 5; female; industrial; 60V; straight; IP67
Tootja tähistus: T4110001051-000
Netohind koguste puhul alates 1 tk - 7.24 EURKoguste brutohind alates 1 tk - 8.97 EUR
Netohind koguste puhul alates 10 tk - 6.60 EURKoguste brutohind alates 10 tk - 8.18 EUR
Netohind koguste puhul alates 25 tk - 6.12 EURKoguste brutohind alates 25 tk - 7.58 EUR
Netohind koguste puhul alates 50 tk - 5.78 EURKoguste brutohind alates 50 tk - 7.17 EUR
Netohind koguste puhul alates 100 tk - 5.55 EURKoguste brutohind alates 100 tk - 6.88 EUR
697 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
933023100 GDSN 307 SCHWARZ/BLACK | Connector: valve connector; plug; industrial; form C; 8mm; female
Connector: valve connector; plug; industrial; form C; 8mm; female
Tootja: HIRSCHMANN
Netohind koguste puhul alates 1 tk - 1.70 EURKoguste brutohind alates 1 tk - 2.10 EUR
Netohind koguste puhul alates 5 tk - 1.49 EURKoguste brutohind alates 5 tk - 1.84 EUR
Netohind koguste puhul alates 20 tk - 1.36 EURKoguste brutohind alates 20 tk - 1.68 EUR
Netohind koguste puhul alates 100 tk - 1.19 EURKoguste brutohind alates 100 tk - 1.47 EUR
16328 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
932140106 STAK 3 N GRAU | Connector: rectangular; ST; plug; female; industrial; PIN: 3; tinned
Connector: rectangular; ST; plug; female; industrial; PIN: 3; tinned
Tootja tähistus: 932140106 STAK 3 N GRAU
Tootja: HIRSCHMANN
Netohind koguste puhul alates 1 tk - 6.08 EURKoguste brutohind alates 1 tk - 7.54 EUR
Netohind koguste puhul alates 5 tk - 5.47 EURKoguste brutohind alates 5 tk - 6.79 EUR
Netohind koguste puhul alates 20 tk - 4.86 EURKoguste brutohind alates 20 tk - 6.03 EUR
Netohind koguste puhul alates 100 tk - 4.27 EURKoguste brutohind alates 100 tk - 5.29 EUR
1234 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
T4112001041-000 | Connector: M12; plug; PIN: 4; female; industrial; 250V; angled 90°
Connector: M12; plug; PIN: 4; female; industrial; 250V; angled 90°
Tootja tähistus: T4112001041-000
Netohind koguste puhul alates 1 tk - 6.99 EURKoguste brutohind alates 1 tk - 8.66 EUR
Netohind koguste puhul alates 10 tk - 5.94 EURKoguste brutohind alates 10 tk - 7.36 EUR
Netohind koguste puhul alates 15 tk - 5.78 EURKoguste brutohind alates 15 tk - 7.17 EUR
Netohind koguste puhul alates 25 tk - 5.60 EURKoguste brutohind alates 25 tk - 6.94 EUR
Netohind koguste puhul alates 50 tk - 5.37 EURKoguste brutohind alates 50 tk - 6.65 EUR
Netohind koguste puhul alates 100 tk - 5.14 EURKoguste brutohind alates 100 tk - 6.37 EUR
Netohind koguste puhul alates 200 tk - 4.93 EURKoguste brutohind alates 200 tk - 6.11 EUR
1283 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
19200031440 | Enclosure for connectors: HDC; size 3A; for cable; Han® A; M20
Enclosure for connectors: HDC; size 3A; for cable; Han® A; M20
Tootja tähistus: 19200031440
Tootja: HARTING
Netohind koguste puhul alates 1 tk - 7.52 EURKoguste brutohind alates 1 tk - 9.32 EUR
Netohind koguste puhul alates 10 tk - 6.88 EURKoguste brutohind alates 10 tk - 8.52 EUR
Netohind koguste puhul alates 20 tk - 6.60 EURKoguste brutohind alates 20 tk - 8.18 EUR
Netohind koguste puhul alates 30 tk - 6.42 EURKoguste brutohind alates 30 tk - 7.95 EUR
Netohind koguste puhul alates 50 tk - 6.21 EURKoguste brutohind alates 50 tk - 7.69 EUR
Netohind koguste puhul alates 100 tk - 5.91 EURKoguste brutohind alates 100 tk - 7.33 EUR
Netohind koguste puhul alates 150 tk - 5.73 EURKoguste brutohind alates 150 tk - 7.11 EUR
Netohind koguste puhul alates 250 tk - 5.60 EURKoguste brutohind alates 250 tk - 6.94 EUR
Netohind koguste puhul alates 500 tk - 5.35 EURKoguste brutohind alates 500 tk - 6.63 EUR
Netohind koguste puhul alates 1000 tk - 5.17 EURKoguste brutohind alates 1000 tk - 6.40 EUR
1304 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
09150006103 | Contact; male; industrial; Han® D; copper alloy; silver plated
Contact; male; industrial; Han® D; copper alloy; silver plated
Tootja tähistus: 09150006103
Tootja: HARTING
Netohind koguste puhul alates 1 tk - 0.93 EURKoguste brutohind alates 1 tk - 1.15 EUR
Netohind koguste puhul alates 30 tk - 0.85 EURKoguste brutohind alates 30 tk - 1.04 EUR
Netohind koguste puhul alates 50 tk - 0.82 EURKoguste brutohind alates 50 tk - 1.01 EUR
Netohind koguste puhul alates 100 tk - 0.75 EURKoguste brutohind alates 100 tk - 0.93 EUR
Netohind koguste puhul alates 200 tk - 0.72 EURKoguste brutohind alates 200 tk - 0.89 EUR
Netohind koguste puhul alates 300 tk - 0.67 EURKoguste brutohind alates 300 tk - 0.84 EUR
Netohind koguste puhul alates 500 tk - 0.65 EURKoguste brutohind alates 500 tk - 0.81 EUR
Netohind koguste puhul alates 1000 tk - 0.62 EURKoguste brutohind alates 1000 tk - 0.77 EUR
9664 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
934125100 CA 3 LD | Connector: circular; plug; PIN: 4(3+1); female; industrial; CA; 400V
Connector: circular; plug; PIN: 4(3+1); female; industrial; CA; 400V
Tootja tähistus: 934125100 CA 3 LD
Tootja: HIRSCHMANN
Netohind koguste puhul alates 1 tk - 8.40 EURKoguste brutohind alates 1 tk - 10.42 EUR
Netohind koguste puhul alates 5 tk - 7.35 EURKoguste brutohind alates 5 tk - 9.12 EUR
Netohind koguste puhul alates 20 tk - 6.73 EURKoguste brutohind alates 20 tk - 8.34 EUR
Netohind koguste puhul alates 100 tk - 5.88 EURKoguste brutohind alates 100 tk - 7.30 EUR
1940 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
932143106 STAS 3 N GRAU | Connector: rectangular; ST; plug; male; industrial; PIN: 3; tinned
Connector: rectangular; ST; plug; male; industrial; PIN: 3; tinned
Tootja tähistus: 932143106 STAS 3 N GRAU
Tootja: HIRSCHMANN
Netohind koguste puhul alates 1 tk - 5.73 EURKoguste brutohind alates 1 tk - 7.09 EUR
Netohind koguste puhul alates 5 tk - 5.01 EURKoguste brutohind alates 5 tk - 6.22 EUR
Netohind koguste puhul alates 20 tk - 4.58 EURKoguste brutohind alates 20 tk - 5.68 EUR
Netohind koguste puhul alates 100 tk - 4.00 EURKoguste brutohind alates 100 tk - 4.97 EUR
1213 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
516-290-590 | Contact; hermaphrodite; industrial; 516; phosphor bronze; bulk
Contact; hermaphrodite; industrial; 516; phosphor bronze; bulk
Tootja tähistus: 516-290-590
Tootja: EDAC
Netohind koguste puhul alates 1 tk - 0.50 EURKoguste brutohind alates 1 tk - 0.62 EUR
Netohind koguste puhul alates 10 tk - 0.44 EURKoguste brutohind alates 10 tk - 0.54 EUR
Netohind koguste puhul alates 25 tk - 0.41 EURKoguste brutohind alates 25 tk - 0.51 EUR
Netohind koguste puhul alates 50 tk - 0.40 EURKoguste brutohind alates 50 tk - 0.49 EUR
Netohind koguste puhul alates 100 tk - 0.38 EURKoguste brutohind alates 100 tk - 0.47 EUR
Netohind koguste puhul alates 500 tk - 0.34 EURKoguste brutohind alates 500 tk - 0.42 EUR
Netohind koguste puhul alates 1000 tk - 0.32 EURKoguste brutohind alates 1000 tk - 0.40 EUR
Netohind koguste puhul alates 2000 tk - 0.31 EURKoguste brutohind alates 2000 tk - 0.38 EUR
Netohind koguste puhul alates 3000 tk - 0.30 EURKoguste brutohind alates 3000 tk - 0.37 EUR
Netohind koguste puhul alates 5000 tk - 0.28 EURKoguste brutohind alates 5000 tk - 0.35 EUR
12550 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
1-66099-5 | Connector: circular; contact; PIN: 1; male; industrial; crimped
Connector: circular; contact; PIN: 1; male; industrial; crimped
Tootja tähistus: 1-66099-5
Netohind koguste puhul alates 1 tk - 0.60 EURKoguste brutohind alates 1 tk - 0.74 EUR
Netohind koguste puhul alates 25 tk - 0.53 EURKoguste brutohind alates 25 tk - 0.66 EUR
Netohind koguste puhul alates 50 tk - 0.52 EURKoguste brutohind alates 50 tk - 0.64 EUR
Netohind koguste puhul alates 100 tk - 0.50 EURKoguste brutohind alates 100 tk - 0.62 EUR
Netohind koguste puhul alates 250 tk - 0.47 EURKoguste brutohind alates 250 tk - 0.58 EUR
Netohind koguste puhul alates 500 tk - 0.45 EURKoguste brutohind alates 500 tk - 0.56 EUR
Netohind koguste puhul alates 1000 tk - 0.43 EURKoguste brutohind alates 1000 tk - 0.53 EUR
Netohind koguste puhul alates 2000 tk - 0.41 EURKoguste brutohind alates 2000 tk - 0.51 EUR
Netohind koguste puhul alates 5000 tk - 0.39 EURKoguste brutohind alates 5000 tk - 0.48 EUR
6699 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
930621106 STAK 2 | Connector: rectangular; ST; plug; female; industrial; PIN: 2; tinned
Connector: rectangular; ST; plug; female; industrial; PIN: 2; tinned
Tootja tähistus: 930621106 STAK 2
Tootja: HIRSCHMANN
Netohind koguste puhul alates 1 tk - 5.30 EURKoguste brutohind alates 1 tk - 6.58 EUR
Netohind koguste puhul alates 5 tk - 4.78 EURKoguste brutohind alates 5 tk - 5.92 EUR
Netohind koguste puhul alates 20 tk - 4.27 EURKoguste brutohind alates 20 tk - 5.29 EUR
Netohind koguste puhul alates 100 tk - 3.73 EURKoguste brutohind alates 100 tk - 4.62 EUR
955 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
09150006101 | Contact; male; industrial; Han® D; copper alloy; silver plated
Contact; male; industrial; Han® D; copper alloy; silver plated
Tootja tähistus: 09150006101
Tootja: HARTING
Netohind koguste puhul alates 1 tk - 0.85 EURKoguste brutohind alates 1 tk - 1.04 EUR
Netohind koguste puhul alates 100 tk - 0.77 EURKoguste brutohind alates 100 tk - 0.95 EUR
Netohind koguste puhul alates 200 tk - 0.73 EURKoguste brutohind alates 200 tk - 0.91 EUR
Netohind koguste puhul alates 300 tk - 0.71 EURKoguste brutohind alates 300 tk - 0.88 EUR
Netohind koguste puhul alates 500 tk - 0.68 EURKoguste brutohind alates 500 tk - 0.84 EUR
Netohind koguste puhul alates 1000 tk - 0.64 EURKoguste brutohind alates 1000 tk - 0.79 EUR
Netohind koguste puhul alates 2000 tk - 0.60 EURKoguste brutohind alates 2000 tk - 0.74 EUR
Netohind koguste puhul alates 2500 tk - 0.59 EURKoguste brutohind alates 2500 tk - 0.73 EUR