+1 300 000 toodet pakkumises
6000 iga päev välja saadetavat pakki
+300 000 klienti 150 riigis
Palun võtke ühendust oma turuesindajaga. Kutsuge meid veebikoosolekule.
Manufacturer | RELPOL | |
Type of relay | interface | |
Contacts configuration | DPDT | |
Rated coil voltage | 24V DC | |
Max. operating current | 8A | |
AC contacts rating @R | 8A / 230V AC | |
DC contacts rating @R | 8A / 24V DC | |
Switched voltage | max. 300V DC, max. 400V AC | |
Mounting | for DIN rail mounting, on panel | |
Manufacturer series | PI84 | |
Leads | screw terminals | |
Relay variant | Relay set | |
Operate time | 7ms | |
Release time | 3ms | |
Operating temperature | -40...85°C | |
Contact material | AgNi | |
Body dimensions | 75,5x15,5x67mm | |
Contact resistance | 100mΩ | |
Switching capacity | 2kVA | |
OEM number | 803994 |