+1 500 000 toodet pakkumises
7000 iga päev välja saadetavat pakki
+300 000 klienti 150 riigis
Palun võtke ühendust oma turuesindajaga. Kutsuge meid veebikoosolekule.
Manufacturer | JST | |
Type of connector | wire-board | |
Manufacturer series | PH | |
Connector | socket | |
Kind of connector | male | |
Connector family | data | |
Current rating | 2A | |
Rated voltage | 100V | |
Number of pins | 6 | |
Contacts pitch | 2mm | |
Spatial orientation | angled 90° | |
Electrical mounting | THT | |
Mechanical mounting | on PCBs | |
Operating temperature | -25...85°C |