+1 500 000 toodet pakkumises
7000 iga päev välja saadetavat pakki
+300 000 klienti 150 riigis
Palun võtke ühendust oma turuesindajaga. Kutsuge meid veebikoosolekule.
Manufacturer | STMicroelectronics | |
Type of transistor | IGBT | |
Collector-emitter voltage | 1,2kV | |
Collector current | 15A | |
Power dissipation | 259W | |
Case | TO247-3 | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 60A | |
Mounting | THT | |
Gate charge | 67nC | |
Kind of package | tube | |
Features of semiconductor devices | integrated anti-parallel diode |