+1 500 000 toodet pakkumises
7000 iga päev välja saadetavat pakki
+300 000 klienti 150 riigis
Palun võtke ühendust oma turuesindajaga. Kutsuge meid veebikoosolekule.
Manufacturer | INDEL | |
Type of transformer | mains | |
Power | 15VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 15,7V | |
Secondary voltage 2 | 10,5V | |
Secondary winding current 1 | 0,6A | |
Secondary winding current 2 | 0,5A | |
Leads | solder lugs | |
Mounting | screw type | |
IP rating | IP00 | |
Thermal class | Ta40B | |
Conform to the norm | PN EN 61558 | |
Insulation class | I | |
Electrical insulation strength | 4kV/60s | |
Primary winding terminals | 4-2 | |
Secondary winding terminals | 6-7, 9-10 |