Piirlülitid; Contact current max.:10A

(2 949)
Manufacturer [2 949]
Type of sensor [2 901]
Type of control accessories [48]
IP rating [2 917]
Operating temperature [2 891]
Body material [2 851]
Output configuration [2 530]
Connection [2 856]
Number of mounting holes [2 869]
Mounting holes pitch [2 868]
Contact current max. [2 949]
Kind of actuator [2 561]
Switches features [2 301]
Body dimensions [1 617]
Switched voltage [1 495]
AC contacts rating @R [1 422]
DC contacts rating @R [1 195]
Manufacturer series [952]
Lead length [184]
Mechanical durability [164]
Switching frequency max [197]
Related items [168]
Design [20]
Trade name [13]
Application - series/manufacturer [1]
Number of pins [22]
Conform to the norm [2]
Contact plating [16]
Operating Force [6]
Contact material [16]

Contact current max.
10A

Tooted: 2 949
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
AC contacts rating @R
Application - series/manufacturer
Body dimensions
Body material
Conform to the norm
Connection
Contact current max.
Contact material
Contact plating
DC contacts rating @R
Design
IP rating
Kind of actuator
Lead length
Manufacturer
Manufacturer series
Mechanical durability
Mounting holes pitch
Number of mounting holes
Number of pins
Operating Force
Operating temperature
Output configuration
Related items
Switched voltage
Switches features
Switching frequency max
Trade name
Type of control accessories
Type of sensor
Kasvavalt
Kahanevalt
Lehekülg 1
VF B501 | Limit switch; plastic plunger; NO + NC; 10A; max.400VAC; IP20
Limit switch; plastic plunger; NO + NC; 10A; max.400VAC; IP20
Tootja tähistus: VF B501
Netohind koguste puhul alates 1 tk - 7.21 EURKoguste brutohind alates 1 tk - 8.94 EUR
Netohind koguste puhul alates 5 tk - 6.74 EURKoguste brutohind alates 5 tk - 8.36 EUR
Netohind koguste puhul alates 10 tk - 6.28 EURKoguste brutohind alates 10 tk - 7.79 EUR
201 TME laos
Tükkide arv (Mitmekordsus: 1)
XCKN2118P20 | Limit switch; lever R 35,5mm, plastic roller Ø19mm; NO + NC
Limit switch; lever R 35,5mm, plastic roller Ø19mm; NO + NC
Tootja tähistus: XCKN2118P20
Netohind koguste puhul alates 1 tk - 18.06 EURKoguste brutohind alates 1 tk - 22.40 EUR
Netohind koguste puhul alates 5 tk - 16.86 EURKoguste brutohind alates 5 tk - 20.91 EUR
Netohind koguste puhul alates 10 tk - 15.66 EURKoguste brutohind alates 10 tk - 19.41 EUR
230 TME laos
Tükkide arv (Mitmekordsus: 1)
FR 502 | Limit switch; NO + NC; 10A; max.500VAC; max.250VDC; PG13,5; IP67
Limit switch; NO + NC; 10A; max.500VAC; max.250VDC; PG13,5; IP67
Tootja tähistus: FR 502
Netohind koguste puhul alates 1 tk - 11.34 EURKoguste brutohind alates 1 tk - 14.05 EUR
Netohind koguste puhul alates 5 tk - 10.60 EURKoguste brutohind alates 5 tk - 13.15 EUR
Netohind koguste puhul alates 10 tk - 9.87 EURKoguste brutohind alates 10 tk - 12.24 EUR
342 TME laos
Tükkide arv (Mitmekordsus: 1)
FR 555 | Limit switch; adjustable lever R 53-112mm, roll Ø20mm; NO + NC
Limit switch; adjustable lever R 53-112mm, roll Ø20mm; NO + NC
Tootja tähistus: FR 555
Netohind koguste puhul alates 1 tk - 13.45 EURKoguste brutohind alates 1 tk - 16.67 EUR
Netohind koguste puhul alates 5 tk - 12.57 EURKoguste brutohind alates 5 tk - 15.59 EUR
Netohind koguste puhul alates 10 tk - 11.70 EURKoguste brutohind alates 10 tk - 14.51 EUR
187 TME laos
Tükkide arv (Mitmekordsus: 1)
FR 515 | Limit switch; polymer roller Ø11mm; NO + NC; 10A; max.500VAC
Limit switch; polymer roller Ø11mm; NO + NC; 10A; max.500VAC
Tootja tähistus: FR 515
Netohind koguste puhul alates 1 tk - 11.67 EURKoguste brutohind alates 1 tk - 14.47 EUR
Netohind koguste puhul alates 5 tk - 10.92 EURKoguste brutohind alates 5 tk - 13.55 EUR
Netohind koguste puhul alates 10 tk - 10.10 EURKoguste brutohind alates 10 tk - 12.53 EUR
200 TME laos
Tükkide arv (Mitmekordsus: 1)
D4MC-5020 | Limit switch; pusher with orthogonal roller; SPDT; 10A; IP67
Limit switch; pusher with orthogonal roller; SPDT; 10A; IP67
Tootja tähistus: D4MC-5020
Tootja: OMRON
Netohind koguste puhul alates 1 tk - 40.82 EURKoguste brutohind alates 1 tk - 50.61 EUR
Netohind koguste puhul alates 5 tk - 38.03 EURKoguste brutohind alates 5 tk - 47.16 EUR
Netohind koguste puhul alates 10 tk - 35.48 EURKoguste brutohind alates 10 tk - 44.00 EUR
17 TME laos
Tükkide arv (Mitmekordsus: 1)
XCKN2145G11 | Limit switch; NO + NC; 10A; max.240VAC; max.250VDC; PG11; IP65
Limit switch; NO + NC; 10A; max.240VAC; max.250VDC; PG11; IP65
Tootja tähistus: XCKN2145G11
Netohind koguste puhul alates 1 tk - 22.68 EURKoguste brutohind alates 1 tk - 28.13 EUR
Netohind koguste puhul alates 5 tk - 21.17 EURKoguste brutohind alates 5 tk - 26.25 EUR
Netohind koguste puhul alates 10 tk - 19.66 EURKoguste brutohind alates 10 tk - 24.38 EUR
93 TME laos
Tükkide arv (Mitmekordsus: 1)
NA B110BB-DN2 | Limit switch; metal roller Ø12mm; NO + NC; 10A; max.250VAC; 2m
Limit switch; metal roller Ø12mm; NO + NC; 10A; max.250VAC; 2m
Tootja tähistus: NA B110BB-DN2
Netohind koguste puhul alates 1 tk - 25.23 EURKoguste brutohind alates 1 tk - 31.29 EUR
Netohind koguste puhul alates 5 tk - 23.61 EURKoguste brutohind alates 5 tk - 29.28 EUR
Netohind koguste puhul alates 10 tk - 21.98 EURKoguste brutohind alates 10 tk - 27.26 EUR
124 TME laos
Tükkide arv (Mitmekordsus: 1)
FR 576 | Limit switch; ring; NO + NC; 10A; max.500VAC; max.250VDC; PG13,5
Limit switch; ring; NO + NC; 10A; max.500VAC; max.250VDC; PG13,5
Tootja tähistus: FR 576
Netohind koguste puhul alates 1 tk - 15.40 EURKoguste brutohind alates 1 tk - 19.10 EUR
Netohind koguste puhul alates 5 tk - 14.41 EURKoguste brutohind alates 5 tk - 17.87 EUR
Netohind koguste puhul alates 10 tk - 13.32 EURKoguste brutohind alates 10 tk - 16.52 EUR
296 TME laos
Tükkide arv (Mitmekordsus: 1)
NA B110AB-DN2 | Limit switch; pin plunger Ø8mm; NO + NC; 10A; max.250VAC; cables
Limit switch; pin plunger Ø8mm; NO + NC; 10A; max.250VAC; cables
Tootja tähistus: NA B110AB-DN2
Netohind koguste puhul alates 1 tk - 23.36 EURKoguste brutohind alates 1 tk - 28.97 EUR
Netohind koguste puhul alates 5 tk - 21.85 EURKoguste brutohind alates 5 tk - 27.09 EUR
Netohind koguste puhul alates 10 tk - 20.34 EURKoguste brutohind alates 10 tk - 25.23 EUR
11 TME laos
Tükkide arv (Mitmekordsus: 1)
FR 531 | Limit switch; rotary lever with roller; NO + NC; 10A; max.500VAC
Limit switch; rotary lever with roller; NO + NC; 10A; max.500VAC
Tootja tähistus: FR 531
Netohind koguste puhul alates 1 tk - 12.91 EURKoguste brutohind alates 1 tk - 16.00 EUR
Netohind koguste puhul alates 5 tk - 12.17 EURKoguste brutohind alates 5 tk - 15.08 EUR
Netohind koguste puhul alates 10 tk - 11.25 EURKoguste brutohind alates 10 tk - 13.95 EUR
186 TME laos
Tükkide arv (Mitmekordsus: 1)
XCKN2118G11 | Limit switch; lever R 35,5mm, plastic roller Ø19mm; NO + NC
Limit switch; lever R 35,5mm, plastic roller Ø19mm; NO + NC
Tootja tähistus: XCKN2118G11
Netohind koguste puhul alates 1 tk - 19.23 EURKoguste brutohind alates 1 tk - 23.85 EUR
Netohind koguste puhul alates 5 tk - 17.95 EURKoguste brutohind alates 5 tk - 22.26 EUR
Netohind koguste puhul alates 10 tk - 16.67 EURKoguste brutohind alates 10 tk - 20.67 EUR
155 TME laos
Tükkide arv (Mitmekordsus: 1)
FD 515 | Limit switch; rubber seal,steel roller Ø13mm; NO + NC; 10A; IP67
Limit switch; rubber seal,steel roller Ø13mm; NO + NC; 10A; IP67
Tootja tähistus: FD 515
Netohind koguste puhul alates 1 tk - 18.97 EURKoguste brutohind alates 1 tk - 23.53 EUR
Netohind koguste puhul alates 5 tk - 17.75 EURKoguste brutohind alates 5 tk - 22.01 EUR
Netohind koguste puhul alates 10 tk - 16.52 EURKoguste brutohind alates 10 tk - 20.49 EUR
127 TME laos
Tükkide arv (Mitmekordsus: 1)
XCKN2145P20 | Limit switch; NO + NC; 10A; max.240VAC; max.250VDC; M20 x 1,5
Limit switch; NO + NC; 10A; max.240VAC; max.250VDC; M20 x 1,5
Tootja tähistus: XCKN2145P20
Netohind koguste puhul alates 1 tk - 21.84 EURKoguste brutohind alates 1 tk - 27.07 EUR
Netohind koguste puhul alates 5 tk - 20.37 EURKoguste brutohind alates 5 tk - 25.26 EUR
Netohind koguste puhul alates 10 tk - 18.92 EURKoguste brutohind alates 10 tk - 23.47 EUR
164 TME laos
Tükkide arv (Mitmekordsus: 1)
XE2SP2151 | Auxiliary contacts; NO + NC; 10A
Auxiliary contacts; NO + NC; 10A
Tootja tähistus: XE2SP2151
Netohind koguste puhul alates 1 tk - 17.27 EURKoguste brutohind alates 1 tk - 21.42 EUR
Netohind koguste puhul alates 3 tk - 16.43 EURKoguste brutohind alates 3 tk - 20.38 EUR
167 TME laos
Tükkide arv (Mitmekordsus: 1)
NF B110BB-DN2 | Limit switch; metal roller Ø12mm; NO + NC; 10A; max.250VAC; 2m
Limit switch; metal roller Ø12mm; NO + NC; 10A; max.250VAC; 2m
Tootja tähistus: NF B110BB-DN2
Netohind koguste puhul alates 1 tk - 21.87 EURKoguste brutohind alates 1 tk - 27.12 EUR
Netohind koguste puhul alates 5 tk - 20.46 EURKoguste brutohind alates 5 tk - 25.37 EUR
Netohind koguste puhul alates 10 tk - 19.05 EURKoguste brutohind alates 10 tk - 23.63 EUR
0 TME laos
Tükkide arv (Mitmekordsus: 1)
FR 525 | Limit switch; spring length 103mm; NO + NC; 10A; max.500VAC; IP67
Limit switch; spring length 103mm; NO + NC; 10A; max.500VAC; IP67
Tootja tähistus: FR 525
Netohind koguste puhul alates 1 tk - 12.91 EURKoguste brutohind alates 1 tk - 16.00 EUR
Netohind koguste puhul alates 5 tk - 11.98 EURKoguste brutohind alates 5 tk - 14.86 EUR
Netohind koguste puhul alates 10 tk - 11.24 EURKoguste brutohind alates 10 tk - 13.93 EUR
112 TME laos
Tükkide arv (Mitmekordsus: 1)
FR 551 | Limit switch; angled lever with roller,plastic roller Ø20mm
Limit switch; angled lever with roller,plastic roller Ø20mm
Tootja tähistus: FR 551
Netohind koguste puhul alates 1 tk - 13.04 EURKoguste brutohind alates 1 tk - 16.17 EUR
Netohind koguste puhul alates 5 tk - 12.28 EURKoguste brutohind alates 5 tk - 15.23 EUR
Netohind koguste puhul alates 10 tk - 11.35 EURKoguste brutohind alates 10 tk - 14.07 EUR
149 TME laos
Tükkide arv (Mitmekordsus: 1)
FL 576 | Limit switch; ring; NO + NC; 10A; max.400VAC; PG13,5; FL; 40mm
Limit switch; ring; NO + NC; 10A; max.400VAC; PG13,5; FL; 40mm
Tootja tähistus: FL 576
Netohind koguste puhul alates 1 tk - 20.03 EURKoguste brutohind alates 1 tk - 24.84 EUR
Netohind koguste puhul alates 5 tk - 18.73 EURKoguste brutohind alates 5 tk - 23.23 EUR
Netohind koguste puhul alates 10 tk - 17.45 EURKoguste brutohind alates 10 tk - 21.63 EUR
133 TME laos
Tükkide arv (Mitmekordsus: 1)
FR 1454 | Limit switch; NC x2; 10A; max.250VAC; PG13,5; IP67; FR
Limit switch; NC x2; 10A; max.250VAC; PG13,5; IP67; FR
Tootja tähistus: FR 1454
Netohind koguste puhul alates 1 tk - 13.37 EURKoguste brutohind alates 1 tk - 16.58 EUR
Netohind koguste puhul alates 5 tk - 12.43 EURKoguste brutohind alates 5 tk - 15.42 EUR
Netohind koguste puhul alates 10 tk - 11.57 EURKoguste brutohind alates 10 tk - 14.35 EUR
155 TME laos