+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

0035.0608

Indicator: LED; recessed; green; 24VDC; Ø8.4mm; IP67; connectors


Manufacturer: SCHURTER

Manufacturer part number:
0035.0608
TME Symbol:
0035.0608

Specification

Manufacturer
SCHURTER
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
green
Operating voltage
24V DC
Mounting hole dimensions
Ø8.4mm
IP rating
IP67
Leads
connectors
Body material
brass
LED diameter
5mm
Body colour
silver
Plating material
chromium
Operating temperature
-25...55°C
Gross weight4.28 g
Certificates
See other products in this category: LED Panel Mount Indicators SCHURTER,
*
0035.0608
153 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.21 GBPGross price for quantities from 1 pcs - 8.21 GBP
Net price for quantities from 10 pcs - 7.74 GBPGross price for quantities from 10 pcs - 7.74 GBP
Net price for quantities from 50 pcs - 7.27 GBPGross price for quantities from 50 pcs - 7.27 GBP
Net price for quantities from 100 pcs - 6.81 GBPGross price for quantities from 100 pcs - 6.81 GBP
Packaging method by the manufacturer:
Bag = 1 pcsBag = 10 pcsCardboard = 50 pcs