+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00900900

Switch: toggle; SPDT; ON-(ON); 15A/250VAC; 15A/30VDC; IP40; 6.35mm


Manufacturer: LITTELFUSE

Manufacturer part number:
00900900
TME Symbol:
00900900

Specification

Manufacturer
LITTELFUSE
Type of switch
toggle
Contacts configuration
SPDT
Switching method
ON-(ON)
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
15A / 30V DC
Leads
connectors
IP rating
IP40
Mounting
on panel
Leads dimensions
6.35mm
Kit contents
protective cap - red
Gross weight36 g
Certificates
See other products in this category: Toggle Switches LITTELFUSE,
*
00900900
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 36.07 EURGross price for quantities from 50 pcs - 36.07 EUR