+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01500274Z

Fuse holder; 5x20mm; on cable; Imax: 10A; Contacts: brass; UL94V-0


Manufacturer: LITTELFUSE

Manufacturer part number:
01500274Z
TME Symbol:
01500274Z

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Mounting
on cable
Maximum current
10A
Contact material
brass
Leads
cables
Flammability rating
UL94V-0
Body material
thermoplastic
Rated voltage
350V AC
Colour
black
Fuse accessories application
cylindrical fuses
Gross weight8.2 g
Certificates
See other products in this category: Fuseholders for Cable LITTELFUSE,
*
01500274Z
1628 in TME stock
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.13 USD
Net price for quantities from 10 pcs - 2.90 USDGross price for quantities from 10 pcs - 2.90 USD
Net price for quantities from 25 pcs - 2.78 USDGross price for quantities from 25 pcs - 2.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs