+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

02031.0-00

Heating element: heater; semiconductor; CREX 020; 50W; 230VAC


Manufacturer: STEGO

Manufacturer part number:
02031.0-00
TME Symbol:
02031.0-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Version
semiconductor
Manufacturer series
CREX 020
Heating capacity
50W
Operating voltage
230V AC
IP rating
IP66
Mounting
for DIN rail mounting, holders, screw type
Protection
time-delay
Dimensions
80x48x110mm
Max surface temperature of the device
200°C
Temperature class
T3
Material
aluminium
Application
explosive zone
Conform to the norm
ATEX / IECEx
Operating temperature
-60...85°C
Gross weight663 g
Certificates
EAN code4251823455546
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
02031.0-00
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 164.50 USDGross price for quantities from 1 pcs - 164.50 USD
Net price for quantities from 3 pcs - 144.61 USDGross price for quantities from 3 pcs - 144.61 USD
Net price for quantities from 10 pcs - 126.54 USDGross price for quantities from 10 pcs - 126.54 USD