+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

02820.0-08

Heating element: blower; heating,semiconductor; CSF 028; 400W


Manufacturer: STEGO

Manufacturer part number:
02820.0-08
TME Symbol:
02820.0-08

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating, semiconductor
Manufacturer series
CSF 028
Heating capacity
400W
IP rating
IP20
Mounting
screw type
Protection class
II
Inrush current max
15A
Leads
clamps 2x2.5mm2
Protection
time-delay
Operating temperature
-45...70°C
Supply voltage
  • 230V AC
Gross weight655.8 g
Certificates
EAN code4251823461172
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
02820.0-08
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 124.20 USDGross price for quantities from 1 pcs - 124.20 USD
Net price for quantities from 3 pcs - 116.90 USDGross price for quantities from 3 pcs - 116.90 USD
Net price for quantities from 10 pcs - 109.59 USDGross price for quantities from 10 pcs - 109.59 USD