+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02821.0-06

Heating element: blower; heating,semiconductor; CSF 028; 250W


Manufacturer: STEGO

Manufacturer part number:
02821.0-06
TME Symbol:
02821.0-06

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating, semiconductor
Manufacturer series
CSF 028
Heating capacity
250W
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
II
Inrush current max
9A
Leads
clamps 2x2.5mm2
Protection
time-delay
Mounting rail size
TS35
Operating temperature
-45...70°C
Supply voltage
  • 230V AC
Gross weight642.5 g
Certificates
EAN code4251823461257
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
02821.0-06
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 87.36 GBPGross price for quantities from 1 pcs - 87.36 GBP
Net price for quantities from 3 pcs - 82.70 GBPGross price for quantities from 3 pcs - 82.70 GBP
Net price for quantities from 10 pcs - 77.54 GBPGross price for quantities from 10 pcs - 77.54 GBP