+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | STEGO | |
Type of heating element | blower | |
Version | heating | |
Manufacturer series | HVI | |
Heating capacity | 500W | |
IP rating | IP20 | |
Mounting | for DIN rail mounting | |
Protection class | II | |
Leads | connectors | |
Protection | time-delay | |
Storage temperature | -45...70°C | |
Body dimensions | 169x127x45mm | |
Related items | A2123HBT, A2123HBT-7, A2123HST, A2123HST-7, DP200A2123XBL, DP200A2123XBT, DP200A2123XSL, DP200A2123XST | |
Operating temperature | -10...50°C |