+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-5607

Connector: TNC; plug; female; angled 90°; 50Ω; THT; for cable; PTFE


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-5607
TME Symbol:
031-5607

Specification

Manufacturer
AMPHENOL RF
Type of connector
TNC
Connector
plug
Kind of connector
female
Spatial orientation
angled 90°
Wave impedance
50Ω
Electrical mounting
THT
Mechanical mounting
for cable
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
phosphor bronze
Insulator material
PTFE
Body material
brass
Max. frequency
11GHz
Plating material
nickel
Operating temperature
-40...85°C
Gross weight27.68 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
031-5607
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 12.98 EURGross price for quantities from 100 pcs - 12.98 EUR