+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

04.10.028.0

Cable chain; OptoHiT; Bend.rad: 28mm; L: 1002mm; Int.height: 7mm


Manufacturer: IGUS

Manufacturer part number:
04.10.028.0
TME Symbol:
04.10.028.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
OptoHiT
Bending radius
28mm
Length
1002mm
Version
non-openable frames
External height
10mm
External width
15mm
Internal height
7mm
Internal width
10mm
Gross weight76.79 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
04.10.028.0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.31 USDGross price for quantities from 1 pcs - 31.31 USD
Net price for quantities from 3 pcs - 29.55 USDGross price for quantities from 3 pcs - 29.55 USD
Net price for quantities from 5 pcs - 27.40 USDGross price for quantities from 5 pcs - 27.40 USD