+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

06021.0-00

Heating element: heater; with thermostat; CSF 060; 150W; 120÷240V


Manufacturer: STEGO

Manufacturer part number:
06021.0-00
TME Symbol:
06021.0-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Version
with thermostat
Manufacturer series
CSF 060
Heating capacity
150W
Operating voltage
120...240V
IP rating
IP20
Protection class
II
Inrush current max
8A
Leads
clamps 2x2.5mm2
Protection
time-delay
Storage temperature
-45...70°C
Operating temperature
-40...70°C
Gross weight502 g
Certificates
EAN code4251823467617
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
06021.0-00
164 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 94.67 USDGross price for quantities from 1 pcs - 94.67 USD
Net price for quantities from 3 pcs - 88.86 USDGross price for quantities from 3 pcs - 88.86 USD
Net price for quantities from 10 pcs - 83.05 USDGross price for quantities from 10 pcs - 83.05 USD
Net price for quantities from 20 pcs - 81.47 USDGross price for quantities from 20 pcs - 81.47 USD