+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

082-64

Adapter; N male,N female; PTFE; 50Ω; brass; nickel; 11GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
082-64
TME Symbol:
082-64

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Operating temperature
-65...165°C
Cable/adapter structure
  • N female
  • N male
Gross weight66.56 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
082-64
100 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 55.58 EURGross price for quantities from 1 pcs - 55.58 EUR
Net price for quantities from 5 pcs - 51.86 EURGross price for quantities from 5 pcs - 51.86 EUR
Net price for quantities from 10 pcs - 49.73 EURGross price for quantities from 10 pcs - 49.73 EUR
Net price for quantities from 25 pcs - 47.23 EURGross price for quantities from 25 pcs - 47.23 EUR
Packaging method by the manufacturer:Bag = 25 pcs