+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

082-98

Adapter; N male,N female; PTFE; 50Ω; brass; nickel; 11GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
082-98
TME Symbol:
082-98

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Operating temperature
-65...165°C
Cable/adapter structure
  • N female
  • N male
Gross weight56.7 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
082-98
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 48.44 EURGross price for quantities from 100 pcs - 48.44 EUR