+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

082-99

Adapter; N female,both sides; PTFE; 50Ω; brass; silver; 11GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
082-99
TME Symbol:
082-99

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
silver
Max. frequency
11GHz
Operating temperature
-65...165°C
Cable/adapter structure
  • both sides
  • N female
Gross weight70.76 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
082-99
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 144.61 EURGross price for quantities from 100 pcs - 144.61 EUR