+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120-G

Guard; plastic; Ø4.57mm; Vent size: 105x105mm


Manufacturer: Qualtek Electronics

Manufacturer part number:
09120-G
TME Symbol:
09120-G

Specification

Manufacturer
Qualtek Electronics
Type of fan accessory
guard
Material
plastic
Mounting hole dimensions
Ø4.57mm
Vent size
105x105mm
Body dimensions
115x115x6.6mm
Mounting holes pitch
104.8x104.8mm
Gross weight22.58 g
See other products in this category: Guards Qualtek Electronics,
*
09120-G
109 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.98 EURGross price for quantities from 1 pcs - 0.98 EUR