+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09156000310

Enclosure for connectors: M23; ComLock,external thread; EMC


Manufacturer: HARTING

Manufacturer part number:
09156000310
TME Symbol:
09156000310

Specification

Manufacturer
HARTING
Type of enclosure for connectors
M23
Mechanical mounting
back side of panel, for cable, for panel mounting, screwed
Locking system
ComLock, external thread
Spatial orientation
straight
Connector variant
EMC
Cable external diameter
7...12mm
Application - series/manufacturer
M23 Power/Hybrid
Gross weight81.99 g
Certificates
EAN code5713140184411
See other products in this category: M23 connectors HARTING,
*
09156000310
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 105.56 USDGross price for quantities from 1 pcs - 105.56 USD
Net price for quantities from 5 pcs - 92.43 USDGross price for quantities from 5 pcs - 92.43 USD
Net price for quantities from 10 pcs - 82.83 USDGross price for quantities from 10 pcs - 82.83 USD
Net price for quantities from 25 pcs - 73.24 USDGross price for quantities from 25 pcs - 73.24 USD
Packaging method by the manufacturer:Bag = 5 pcs