+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09184166324

Connector: IDC; male; PIN: 16; straight; THT; 2.54mm


Manufacturer: HARTING

Manufacturer part number:
09184166324
TME Symbol:
09184166324

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
male
Number of pins
16
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Gross weight3.27 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09184166324
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 1.41 GBPGross price for quantities from 100 pcs - 1.41 GBP