+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185166323

Connector: IDC; socket; male; PIN: 16; angled 90°; THT; 2.54mm; 2x8

Manufacturer: HARTING

Manufacturer part number:
09185166323
TME Symbol:
09185166323

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
16
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x8
Engineering PN
SEK-18 SV MA LP ANG29 16P PL2
Tape pitch
1.27mm
Gross weight2.42 g
EAN code5713140028869
See other products in this category: IDC connectors HARTING,
*
09185166323
29 in TME stock
Net price for quantities from 1 pcs - 1.77 EURGross price for quantities from 1 pcs - 1.77 EUR
Net price for quantities from 10 pcs - 1.58 EURGross price for quantities from 10 pcs - 1.58 EUR
Net price for quantities from 20 pcs - 1.49 EURGross price for quantities from 20 pcs - 1.49 EUR
Net price for quantities from 40 pcs - 1.40 EURGross price for quantities from 40 pcs - 1.40 EUR
Net price for quantities from 80 pcs - 1.31 EURGross price for quantities from 80 pcs - 1.31 EUR
Net price for quantities from 100 pcs - 1.29 EURGross price for quantities from 100 pcs - 1.29 EUR
Net price for quantities from 300 pcs - 1.20 EURGross price for quantities from 300 pcs - 1.20 EUR
Net price for quantities from 500 pcs - 1.17 EURGross price for quantities from 500 pcs - 1.17 EUR
Net price for quantities from 1000 pcs - 1.12 EURGross price for quantities from 1000 pcs - 1.12 EUR
Net price for quantities from 5000 pcs - 1.05 EURGross price for quantities from 5000 pcs - 1.05 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs