+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

09185166324

Connector: IDC; socket; male; data; PIN: 16; straight; THT; 2.54mm


Manufacturer: HARTING

Manufacturer part number:
09185166324
TME Symbol:
09185166324

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
male
Connector family
data
Number of pins
16
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x8
Engineering PN
SEK-18 SV MA LP STR29 16P PL2
Tape pitch
1.27mm
Gross weight2.1 g
EAN code5713140028876
See other products in this category: IDC connectors HARTING,
*
09185166324
1007 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.66 EURGross price for quantities from 1 pcs - 1.66 EUR
Net price for quantities from 10 pcs - 1.53 EURGross price for quantities from 10 pcs - 1.53 EUR
Net price for quantities from 20 pcs - 1.48 EURGross price for quantities from 20 pcs - 1.48 EUR
Net price for quantities from 40 pcs - 1.41 EURGross price for quantities from 40 pcs - 1.41 EUR
Net price for quantities from 100 pcs - 1.33 EURGross price for quantities from 100 pcs - 1.33 EUR
Net price for quantities from 200 pcs - 1.26 EURGross price for quantities from 200 pcs - 1.26 EUR
Net price for quantities from 500 pcs - 1.20 EURGross price for quantities from 500 pcs - 1.20 EUR
Net price for quantities from 1000 pcs - 1.15 EURGross price for quantities from 1000 pcs - 1.15 EUR
Packaging method by the manufacturer:Tray = 20 pcsCardboard = 100 pcs