+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09252-G

Guard; plastic; Vent size: 60x60mm; Body dim: 60x60x7mm


Manufacturer: Qualtek Electronics

Manufacturer part number:
09252-G
TME Symbol:
09252-G

Specification

Manufacturer
Qualtek Electronics
Type of fan accessory
guard
Material
plastic
Vent size
60x60mm
Body dimensions
60x60x7mm
Mounting holes pitch
50x50mm
Gross weight8.753 g
See other products in this category: Guards Qualtek Electronics,
*
09252-G
27 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 50 pcs - 1.73 USDGross price for quantities from 50 pcs - 1.73 USD
Net price for quantities from 100 pcs - 1.61 USDGross price for quantities from 100 pcs - 1.61 USD