+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

09454521921

Socket; 22mm; har-port; Ø22.3mm; USB 2.0 A/A; IP20; silver; Len: 1m


Manufacturer: HARTING

Manufacturer part number:
09454521921
TME Symbol:
09454521921

Specification

Manufacturer
HARTING
Type of control accessories
socket
Switch standard
22mm
Manufacturer series
har-port
Mounting hole dimensions
Ø22.3mm
Cable/adapter structure
USB 2.0 A/A
IP rating
IP20
Colour
silver
Cable length
1m
Related items
09455020000, 09455020001, 09455020002, 09455020003, 09455020004, 09455020005
Operating temperature
-25...70°C
Dimensions
Gross weight51.2 g
Certificates
EAN code5713140060586
See other products in this category: Panel Mount Accessories HARTING,
See other products from this series.:
*
09454521921
67 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.61 GBPGross price for quantities from 1 pcs - 31.61 GBP
Net price for quantities from 50 pcs - 27.18 GBPGross price for quantities from 50 pcs - 27.18 GBP
Net price for quantities from 250 pcs - 25.34 GBPGross price for quantities from 250 pcs - 25.34 GBP