+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09455020002

Bezel; 22mm; har-port; Ø22.3mm; IP20; transparent; -25÷70°C

Manufacturer: HARTING

Manufacturer part number:
09455020002
TME Symbol:
09455020002

Specification

Manufacturer
HARTING
Type of switch accessories
bezel
Switch standard
22mm
Manufacturer series
har-port
Mounting hole diameter
Ø22.3mm
IP rating
IP20
Colour
transparent
Operating temperature
-25...70°C
Dimensions
Gross weight1.22 g
Certificates
EAN code5713140060869
See other products in this category: Panel Mount Accessories HARTING,
See other products from this series.:
*
09455020002
54 in TME stock
Net price for quantities from 2 pcs - 1.03 USDGross price for quantities from 2 pcs - 1.03 USD
Net price for quantities from 5 pcs - 0.97 USDGross price for quantities from 5 pcs - 0.97 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs