+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09455020005

Cover; 22mm; har-port; Ø22.3mm; IP65,IP67; transparent; -25÷70°C


Manufacturer: HARTING

Manufacturer part number:
09455020005
TME Symbol:
09455020005

Specification

Manufacturer
HARTING
Type of switch accessories
cover
Switch standard
22mm
Manufacturer series
har-port
Mounting hole dimensions
Ø22.3mm
IP rating
IP65, IP67
Colour
transparent
Operating temperature
-25...70°C
Dimensions
Gross weight7.76 g
Certificates
EAN code5713140060890
See other products in this category: Panel Mount Accessories HARTING,
See other products from this series.:
*
09455020005
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.70 EURGross price for quantities from 1 pcs - 15.70 EUR
Net price for quantities from 10 pcs - 14.00 EURGross price for quantities from 10 pcs - 14.00 EUR
Net price for quantities from 15 pcs - 13.68 EURGross price for quantities from 15 pcs - 13.68 EUR
Net price for quantities from 25 pcs - 13.30 EURGross price for quantities from 25 pcs - 13.30 EUR
Net price for quantities from 50 pcs - 12.75 EURGross price for quantities from 50 pcs - 12.75 EUR
Net price for quantities from 100 pcs - 12.22 EURGross price for quantities from 100 pcs - 12.22 EUR
Net price for quantities from 250 pcs - 11.56 EURGross price for quantities from 250 pcs - 11.56 EUR
Net price for quantities from 500 pcs - 11.26 EURGross price for quantities from 500 pcs - 11.26 EUR