+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09691815421

Contact; female; Han® D-Sub; turned contacts; soldering; 20A


Manufacturer: HARTING

Manufacturer part number:
09691815421
TME Symbol:
09691815421

Specification

Manufacturer
HARTING
Type of connector
Special D-Sub
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han® D-Sub
Connector variant
turned contacts
Electrical mounting
soldering
Current rating
20A
Spatial orientation
straight
Engineering PN
DSUB FE STR SOLDER CONTACT 20A POWER
Gross weight1.88 g
Certificates
EAN code5713140096776
See other products in this category: D-Sub plugs and sockets HARTING,
*
09691815421
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.75 USDGross price for quantities from 1 pcs - 5.75 USD
Net price for quantities from 10 pcs - 4.89 USDGross price for quantities from 10 pcs - 4.89 USD
Net price for quantities from 25 pcs - 4.62 USDGross price for quantities from 25 pcs - 4.62 USD
Net price for quantities from 50 pcs - 4.38 USDGross price for quantities from 50 pcs - 4.38 USD
Net price for quantities from 100 pcs - 4.18 USDGross price for quantities from 100 pcs - 4.18 USD
Net price for quantities from 200 pcs - 3.95 USDGross price for quantities from 200 pcs - 3.95 USD
Net price for quantities from 250 pcs - 3.91 USDGross price for quantities from 250 pcs - 3.91 USD
Net price for quantities from 300 pcs - 3.83 USDGross price for quantities from 300 pcs - 3.83 USD
Net price for quantities from 500 pcs - 3.67 USDGross price for quantities from 500 pcs - 3.67 USD