+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1825008-2

Rotary Coded Switch: universal; Pos: 10; THT; Rcont max: 50mΩ


Manufacturer: TE Connectivity

Manufacturer part number:
1-1825008-2
TME Symbol:
1-1825008-2

Specification

Manufacturer
TE Connectivity
Type of rotary coded switch
universal
Stable positions number
10
Number of positions
10
Operating temperature
-30...85°C
Mounting
THT
Max. contact resistance:
50mΩ
DC contacts rating @R
20mA / 20V DC
Min. insulation resistance
1GΩ
Mechanical durability
10000 cycles
Contact plating
nickel plated
Illumination
none
Body colour
black
Contact material
copper alloy
Flammability rating
UL94V-0
Gross weight8.25 g
Certificates
See other products in this category: Encoding Switches TE Connectivity,
*
1-1825008-2
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 10.91 EURGross price for quantities from 1 pcs - 10.91 EUR
Net price for quantities from 20 pcs - 10.12 EURGross price for quantities from 20 pcs - 10.12 EUR
Net price for quantities from 40 pcs - 9.73 EURGross price for quantities from 40 pcs - 9.73 EUR
Net price for quantities from 50 pcs - 9.57 EURGross price for quantities from 50 pcs - 9.57 EUR
Net price for quantities from 70 pcs - 9.39 EURGross price for quantities from 70 pcs - 9.39 EUR
Net price for quantities from 150 pcs - 9.03 EURGross price for quantities from 150 pcs - 9.03 EUR