+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-282815-0

Connector: pluggable terminal block; socket; male; 15A; 300V; THT


Manufacturer: TE Connectivity

Manufacturer part number:
1-282815-0
TME Symbol:
1-282815-0

Specification

Manufacturer
TE Connectivity
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
15A
Rated voltage
0.3kV
Number of pins
10
Spatial orientation
angled
Connector variant
without side walls
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Connector pinout layout
1x10
Contacts pitch
5.08mm
Number of ways
10
Locking system
friction lock
Conform to the norm
UL
Gross weight15 g
Certificates
See other products in this category: Pluggable terminal blocks TE Connectivity,
*
1-282815-0
0 in TME stock
Net price for quantities from 400 pcs - 2.20 USDGross price for quantities from 400 pcs - 2.20 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.