+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10.015.038.0

Cable chain; 10; Bend.rad: 38mm; L: 1006mm; non-openable frames


Manufacturer: IGUS

Manufacturer part number:
10.015.038.0
TME Symbol:
10.015.038.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
10
Bending radius
38mm
Length
1006mm
Version
non-openable frames
External height
23mm
External width
26mm
Internal height
18mm
Internal width
15mm
Gross weight306.1 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
10.015.038.0
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 36.18 USDGross price for quantities from 1 pcs - 36.18 USD
Net price for quantities from 5 pcs - 33.71 USDGross price for quantities from 5 pcs - 33.71 USD
Net price for quantities from 10 pcs - 31.46 USDGross price for quantities from 10 pcs - 31.46 USD