+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

10.038.145.0

Cable chain; 10; Bend.rad: 145mm; L: 1006mm; non-openable frames


Manufacturer: IGUS

Manufacturer part number:
10.038.145.0
TME Symbol:
10.038.145.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
10
Bending radius
145mm
Length
1006mm
Version
non-openable frames
External height
23mm
External width
49mm
Internal height
18mm
Internal width
38mm
Gross weight460 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
10.038.145.0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 40.37 USDGross price for quantities from 1 pcs - 40.37 USD
Net price for quantities from 5 pcs - 38.35 USDGross price for quantities from 5 pcs - 38.35 USD
Net price for quantities from 10 pcs - 35.32 USDGross price for quantities from 10 pcs - 35.32 USD