+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100DP6T1B1M2QE

Switch: toggle; Pos: 3; DPDT; ON-ON-ON; 2A/250VAC; 5A/28VDC; 100


Manufacturer: E-SWITCH

Manufacturer part number:
100DP6T1B1M2QE
TME Symbol:
100DP6T1B1M2QE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
DPDT
Switching method
ON-ON-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
for PCB
Manufacturer series
100
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Body dimensions
12.7x11.43x10.41mm
Electrical life
50000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
THT
Lever length
10.41mm
Gross weight5.125 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
100DP6T1B1M2QE
285 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.98 EURGross price for quantities from 1 pcs - 3.98 EUR
Net price for quantities from 10 pcs - 3.62 EURGross price for quantities from 10 pcs - 3.62 EUR
Net price for quantities from 50 pcs - 3.25 EURGross price for quantities from 50 pcs - 3.25 EUR
Net price for quantities from 100 pcs - 3.06 EURGross price for quantities from 100 pcs - 3.06 EUR
Net price for quantities from 216 pcs - 2.86 EURGross price for quantities from 216 pcs - 2.86 EUR
Packaging method by the manufacturer:Tray = 108 pcs