+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100SP1T1B4M2QE

Switch: toggle; Pos: 2; SPDT; ON-ON; 2A/250VAC; 5A/28VDC; -30÷85°C


Manufacturer: E-SWITCH

Manufacturer part number:
100SP1T1B4M2QE
TME Symbol:
100SP1T1B4M2QE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
for PCB
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Body dimensions
12.7x6.86x8.89mm
Electrical life
50000 cycles
Contact plating
silver plated
Contact material
copper
Mounting
THT
Lever length
12.19mm
Gross weight3.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
*
100SP1T1B4M2QE
389 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.27 EURGross price for quantities from 1 pcs - 2.27 EUR
Net price for quantities from 5 pcs - 2.07 EURGross price for quantities from 5 pcs - 2.07 EUR
Net price for quantities from 10 pcs - 2.00 EURGross price for quantities from 10 pcs - 2.00 EUR
Net price for quantities from 25 pcs - 1.91 EURGross price for quantities from 25 pcs - 1.91 EUR
Net price for quantities from 108 pcs - 1.81 EURGross price for quantities from 108 pcs - 1.81 EUR
Net price for quantities from 540 pcs - 1.71 EURGross price for quantities from 540 pcs - 1.71 EUR
Packaging method by the manufacturer:Tray = 108 pcs