+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100SP1T1B4M7QE

Switch: toggle; SPDT; ON-ON; 5A/120VAC; 5A/28VDC; -40÷85°C; silver


Manufacturer: E-SWITCH

Manufacturer part number:
100SP1T1B4M7QE
TME Symbol:
100SP1T1B4M7QE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
5A / 120V AC
DC contacts rating @R
5A / 28V DC
Leads
angled, for PCB
Operating temperature
-40...85°C
Contact material
silver
Mounting
THT
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
*
100SP1T1B4M7QE
0 in TME stock
No. of pieces (Multiplicity: 360)
Minimum order quantity: 360.
Multiplicity: 360.
Net price for quantities from 360 pcs - 3.04 USDGross price for quantities from 360 pcs - 3.04 USD
Net price for quantities from 1080 pcs - 2.80 USDGross price for quantities from 1080 pcs - 2.80 USD