+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100SP1T2B3M2QEH

Switch: toggle; Pos: 2; SPDT; ON-ON; 2A/250VAC; 5A/28VDC; 100; copper


Manufacturer: E-SWITCH

Manufacturer part number:
100SP1T2B3M2QEH
TME Symbol:
100SP1T2B3M2QEH

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
for PCB
Manufacturer series
100
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Body dimensions
12.7x6.86x8.89mm
Electrical life
50000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
THT
Lever length
6.86mm
Gross weight4.355 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
100SP1T2B3M2QEH
490 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.78 EURGross price for quantities from 1 pcs - 2.78 EUR
Net price for quantities from 10 pcs - 2.52 EURGross price for quantities from 10 pcs - 2.52 EUR
Net price for quantities from 25 pcs - 2.38 EURGross price for quantities from 25 pcs - 2.38 EUR
Net price for quantities from 50 pcs - 2.27 EURGross price for quantities from 50 pcs - 2.27 EUR
Net price for quantities from 96 pcs - 2.18 EURGross price for quantities from 96 pcs - 2.18 EUR
Net price for quantities from 192 pcs - 2.07 EURGross price for quantities from 192 pcs - 2.07 EUR
Net price for quantities from 288 pcs - 2.00 EURGross price for quantities from 288 pcs - 2.00 EUR
Net price for quantities from 480 pcs - 1.93 EURGross price for quantities from 480 pcs - 1.93 EUR
Net price for quantities from 576 pcs - 1.90 EURGross price for quantities from 576 pcs - 1.90 EUR
Net price for quantities from 1056 pcs - 1.81 EURGross price for quantities from 1056 pcs - 1.81 EUR
Packaging method by the manufacturer:Tray = 96 pcs