+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

100SP1T2B4VS2QE

Switch: toggle; SPDT; ON-ON; 5A/120VAC; 5A/28VDC; Leads: for PCB


Manufacturer: E-SWITCH

Manufacturer part number:
100SP1T2B4VS2QE
TME Symbol:
100SP1T2B4VS2QE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
5A / 120V AC
DC contacts rating @R
5A / 28V DC
Leads
for PCB
Operating temperature
-40...85°C
Contact material
silver
Mounting
THT
Gross weight4.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
*
100SP1T2B4VS2QE
540 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.05 USDGross price for quantities from 1 pcs - 4.05 USD
Net price for quantities from 10 pcs - 3.55 USDGross price for quantities from 10 pcs - 3.55 USD
Net price for quantities from 25 pcs - 3.35 USDGross price for quantities from 25 pcs - 3.35 USD
Net price for quantities from 54 pcs - 3.19 USDGross price for quantities from 54 pcs - 3.19 USD
Net price for quantities from 108 pcs - 3.06 USDGross price for quantities from 108 pcs - 3.06 USD
Net price for quantities from 270 pcs - 2.89 USDGross price for quantities from 270 pcs - 2.89 USD
Net price for quantities from 540 pcs - 2.77 USDGross price for quantities from 540 pcs - 2.77 USD
Net price for quantities from 1080 pcs - 2.67 USDGross price for quantities from 1080 pcs - 2.67 USD
Packaging method by the manufacturer:Tray = 54 pcs