+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

100SP2T6B11M2QE

Switch: toggle; Pos: 2; SPDT; ON-(ON); 2A/250VAC; 5A/28VDC; 100; THT


Manufacturer: E-SWITCH

Manufacturer part number:
100SP2T6B11M2QE
TME Symbol:
100SP2T6B11M2QE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
Switching method
ON-(ON)
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
for PCB
Manufacturer series
100
Operating temperature
-30...85°C
Mounting hole dimensions
Ø6.35mm
Max. contact resistance:
10mΩ
Body dimensions
12.7x6.86x8.89mm
Electrical life
40000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
THT
Lever length
12.3mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
100SP2T6B11M2QE
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 270.
Multiple of: 1.
Net price for quantities from 270 pcs - 2.16 GBPGross price for quantities from 270 pcs - 2.16 GBP
Net price for quantities from 324 pcs - 2.13 GBPGross price for quantities from 324 pcs - 2.13 GBP
Net price for quantities from 540 pcs - 2.07 GBPGross price for quantities from 540 pcs - 2.07 GBP