+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100SP3T2B4M7RE

Switch: toggle; Pos: 3; SP3T; ON-OFF-ON; 0.02A/20VAC; 0.02A/20VDC


Manufacturer: E-SWITCH

Manufacturer part number:
100SP3T2B4M7RE
TME Symbol:
100SP3T2B4M7RE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
Switching method
ON-OFF-ON
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Leads
angled, for PCB
Manufacturer series
100
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Body dimensions
12.7x6.86x8.89mm
Electrical life
50000 cycles
Contact plating
gold-plated, nickel plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
THT
Lever length
6.46mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
100SP3T2B4M7RE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 360.
Multiplicity: 1.
Net price for quantities from 360 pcs - 3.05 EURGross price for quantities from 360 pcs - 3.05 EUR
Net price for quantities from 504 pcs - 2.98 EURGross price for quantities from 504 pcs - 2.98 EUR
Net price for quantities from 1008 pcs - 2.84 EURGross price for quantities from 1008 pcs - 2.84 EUR