+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10183000

Connector: HDC; contact insert; female; EPIC H-BE; PIN: 10; 16A


Manufacturer: LAPP

Manufacturer part number:
10183000
TME Symbol:
10183000

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-BE
Number of pins
10
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
10+PE
Case
size H-B 10
Electrical mounting
crimped
Connector variant
w/o contacts
Connectors application
for machined contacts
Insert mounting
57x27mm
Gross weight6 g
Certificates
EAN code4044773587593
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10183000
0 in TME stock
Net price for quantities from 1 pcs - 7.65 EURGross price for quantities from 1 pcs - 7.65 EUR
Net price for quantities from 5 pcs - 6.84 EURGross price for quantities from 5 pcs - 6.84 EUR
Net price for quantities from 10 pcs - 5.98 EURGross price for quantities from 10 pcs - 5.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.