+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10240010

Connector: HDC; contact insert; female; EPIC H-BVE; PIN: 8; 16A


Manufacturer: LAPP

Manufacturer part number:
10240010
TME Symbol:
10240010

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-BVE
Number of pins
8
Current rating
16A
Rated voltage
0.63kV
Connector pinout layout
8+PE
Case
size H-B 16
Electrical mounting
screw terminal
Insert mounting
77.5x27mm
Gross weight62.2 g
Certificates
EAN code4044773584967
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10240010
3 in TME stock
Net price for quantities from 1 pcs - 11.85 USDGross price for quantities from 1 pcs - 11.85 USD
Net price for quantities from 250 pcs - 10.45 USDGross price for quantities from 250 pcs - 10.45 USD
Net price for quantities from 500 pcs - 9.90 USDGross price for quantities from 500 pcs - 9.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.