+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10382000

Connector: HDC; module; male; EPIC® MC; PIN: 3; 40A; 630V; crimped


Manufacturer: LAPP

Manufacturer part number:
10382000
TME Symbol:
10382000

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Kind of connector
male
Manufacturer series
EPIC® MC
Number of pins
3
Current rating
40A
Rated voltage
0.63kV
Electrical mounting
crimped
Connector variant
w/o contacts
Width in modules
1
Application - series/manufacturer
EPIC® MC 3.6
Mechanical durability
100 cycles
Enclosure material
polyamide
Operating temperature
-40...125°C
Gross weight5.65 g
Certificates
EAN code4044773072976
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10382000
36 in TME stock
Net price for quantities from 1 pcs - 1.40 EURGross price for quantities from 1 pcs - 1.40 EUR
Net price for quantities from 5 pcs - 1.28 EURGross price for quantities from 5 pcs - 1.28 EUR
Net price for quantities from 10 pcs - 1.22 EURGross price for quantities from 10 pcs - 1.22 EUR
Net price for quantities from 30 pcs - 1.12 EURGross price for quantities from 30 pcs - 1.12 EUR
Net price for quantities from 50 pcs - 1.08 EURGross price for quantities from 50 pcs - 1.08 EUR
Net price for quantities from 100 pcs - 1.03 EURGross price for quantities from 100 pcs - 1.03 EUR
Net price for quantities from 200 pcs - 1.00 EURGross price for quantities from 200 pcs - 1.00 EUR
Net price for quantities from 250 pcs - 0.99 EURGross price for quantities from 250 pcs - 0.99 EUR
Net price for quantities from 500 pcs - 0.95 EURGross price for quantities from 500 pcs - 0.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs